DN-97660 | DIGITUS

DN-97660

Order No.: 98F9288
EAN: 4016032430599
MPN:
DN-97660
DN-97660 DIGITUS Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
15.7080 € *
Available: 0 pcs.
Available in 7 Days: 745 pcs.
Leadtime: On Request **
Total Price:
15.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.7080 €

Cable brush management panel, DN-97660, DIGITUS

The Cable brush management panel is getting fixed on the 483 mm (19”) profile rails. The opening is outfitted with a brush strip which prevents the damage of inserted cables which makes an optimized cable management in your 483 mm (19”) network- or server cabinet possible.

Features

  • Sturdy steel sheet
  • Opening with brush strip (HxW: 27x423 mm)
  • Includes fixing material
Technical specifications
Version Kabelbürstenleiste
Width 483 mm
Colour lichtgrau
Height 44 mm
Depth 11 mm
Logistics
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes