DA-70461 | DIGITUS

Order No.: 10M987
EAN: 4016032368007
MPN:
DA-70461
DA-70461 DIGITUS Converters Image 1
DA-70461 DIGITUS Converters Image 2
DA-70461 DIGITUS Converters Image 3
DA-70461 DIGITUS Converters Image 4
Image may differ
Unit Price (€ / pc.)
12.9829 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
12.98 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9829 €
5 pcs.
11.5906 €
*incl. VAT plus shipping costs
**Subject to prior sale

HDMI to VGA converter adapter, DA-70461, DIGITUS

The DA-70461 converts digital HDMI signals into analog VGA signals. Modern playback devices, such as notebooks, Blu-ray players, DVD players, game consoles, etc., can be connected with older VGA monitors or projectors. The converter is also equipped with a 3.5 mm audio jack. Any existing audio signal is converted in parallel. This enables additional audio playback by connecting your speakers or surround sound system.

Features

  • Converts video and audio signals from HDMI to VGA
  • Connect your modern playback devices with older VGA monitors or projectors
  • No software or driver installation required
  • No power supply unit required
Technical specifications
Product type Medienkonverter
Logistics
Country of origin CN
Customs tariff number 84718000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes