DN-82120-1 | DIGITUS

Media converter DN-82120-1, RJ45/SC, 10/100/1000Base-TX to 1000 Base-SX

Order No.: 13M232
EAN: 4016032293125
MPN:
DN-82120-1
DN-82120-1 DIGITUS Converters
Image may differ
Unit Price (€ / pc.)
83.1929 € *
Available: 0 pcs.
Available in 7 Days: 657 pcs.
Leadtime: On Request **
Total Price:
83.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.1929 €

Gigabit media converters RJ45/SC, type Digitus DN-82120-1.

Converts wire-based network signals to FOC signals; Features: 10/100/1000Base-TX to 1000Base-SX, Multimode Dual Fiber, automatic cable detection (Auto MDI/MDI-X function), auto-detection of full and half duplex. mode. Connections: RJ45, SC Duplex. Range: max. 0.5 km. Wave length: 850 nm. Suitable FOC: 8.3/125 µm, 8.7/125 µm, 9.0/125 µm, 10/125 µm. Transmission power min./max.: –17 dBm/–12 dBm. Receiving sensitivity: –20 dBm. Data buffer: 2.0 MB. Input voltage: 5.0 VDC. Operating temperatures: 0 to +60 °C. Dimensions: 95 x 70 x 26 mm. Supplied with power adapter.

Type: DN–82120–1, media converter RJ45/SC

Technical specifications
Product type Medienkonverter
Version RJ45/SC, 10/100/1000 Base-TX zu 1000 Base-SX
Connection RJ45, SC-Duplex
Colour schwarz
Logistics
Country of origin CN
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes