DN-82150 | DIGITUS

Order No.: 10M1046
EAN: 4016032390022
MPN:
DN-82150
DN-82150 DIGITUS Converters Image 1
DN-82150 DIGITUS Converters Image 2
DN-82150 DIGITUS Converters Image 3
DN-82150 DIGITUS Converters Image 4
Image may differ
Unit Price (€ / pc.)
85.1207 € *
Available: 0 pcs.
Available in 7 Days: 56 pcs.
Leadtime: 3 Weeks **
Total Price:
85.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
85.1207 €

Media converter, DN-82150, DIGITUS

The media converter is an optimal solution for the migration of copper and fiber optic signals. From now on, you can access the fiber optic technology and transmit fiber optic signals over several kilometers without having to replace your entire network cabling. The intuitive operation guarantees a quick and easy installation.

Features

  • PoE power supplier, PSE
  • Sends data with high quality and additionally offers the highest level of failure safety
  • A fast transfer in the gigabit range is guaranteed
  • Auto recognition of full and half duplex
  • Converts wire-based network signals into fiber optic signals
  • Automatic cable recognition - Auto MDI/MDI-X function
Logistics
Country of origin CN
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes