DS-43309 | DIGITUS

Order No.: 10M875
EAN: 4016032467595
MPN:
DS-43309
DS-43309 DIGITUS Converters Image 1
DS-43309 DIGITUS Converters Image 2
DS-43309 DIGITUS Converters Image 3
DS-43309 DIGITUS Converters Image 4
Image may differ
Unit Price (€ / pc.)
341.53 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
341.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
341.53 €

4K HDMI Video Wall Controller, DS-43309, DIGITUS

With the Video Wall Controller 2x2, you can transform a total of 4 TV sets or monitors with HDMI into a large-format video wall. The controller enables you to distribute a high-resolution 4K signal across 4 Full HD displays to create a large image. You can be as creative as you like: set up a classic 2x2 monitor wall or arrange 2 to 4 monitors horizontally or vertically, combining them to make a video wall. By pressing a button on the device or the remote control included in delivery, you can switch between the different modes. The device also contains a splitter function that allows you to display the same image on all the monitors. With this professional tool, you are ideally equipped to display visualizations of all kinds for trade fairs, advertising or shop windows with a high degree of flexibility.

Features

  • Combine up to 4 displays into a video wall of your choice
  • Ideal for all kinds of visualizations for display windows, trade fairs or advertising
  • Works with any HDMI Full HD display
  • Supports various display formations
  • Total bandwidth of 18 Gbps for smooth playback in excellent quality
  • On Screen Display (OSD) for mode and port display
  • High-quality image scaling
Technical specifications
Version 4K
Product type Videokonverter
Logistics
Country of origin CN
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes