DS-45341 | DIGITUS
8K HDMI switch 2x1, DS-45341
Order No.: 13M2918
EAN: 4016032483663
MPN:
DS-45341
Unit Price (€ / pc.)
41.0788 € *
Available: 1 pcs.
Available in 7 Days: 9 pcs.
Leadtime: On Request **
8K HDMI Switch, DS-45341, DIGITUS
Convenient switching between two HDMI signal sources by pressing a button or automatic detection - without the trouble of replugging cables. Supports resolutions of up to 8K/60Hz. Power supply is provided via the enclosed Micro-USB cable.
Features
- Switching of signal source via changeover switch
- Automatic detection: If two sources are connected, the switch detects which is switched on and changes to this input
- Supports HDMI 2.1, 2.0 and 1.4 signal speeds
- Data rate: up to 48 Gbps
- Supports HDR (High Dynamic Range)
- Plug & Play
Technical specifications
Anschluss | USB, HDMI | |
Farbe | schwarz |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85437090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |