DS-54101 | DIGITUS

Order No.: 13M5268
EAN: 4016032285694
MPN:
DS-54101
DS-54101 DIGITUS Converters
Image may differ
Unit Price (€ / pc.)
88.0719 € *
Available: 0 pcs.
Available in 7 Days: 237 pcs.
Leadtime: On Request **
Total Price:
88.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.0719 €

DVI extender, DS-54101, DIGITUS

The DVI Cat.5 / Cat.6 extender extends your PC DVI transmission distance up to 70 meters through a simple Cat5 cable. The possible resolutions depend on the extended distance.

Features

  • Supports max. resolution up to 1920 x 1200 pixels at a distance of 50 m
  • Supports max. distance up to 7 0m at a resolution of 800 x 600 pixels
  • No external power supply needed
Logistics
Country of origin CN
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes