DS-55122 | DIGITUS
Order No.: 10M878
EAN: 4016032448976
MPN:
DS-55122
Unit Price (€ / pc.)
184.9022 € *
Available in 7 Days: 65 pcs. - if ordered today
Total Price:
184.90 € *
Price list
Quantity
Price per unit*
1 pcs.
184.9022 €
5 pcs.
169.4917 €
*incl. VAT plus shipping costs
Subject to prior sale
4K HDMI Extender, DS-55122, DIGITUS
The 4K HDMI via IP Extender Set (DS-55122) is a high-performance video distribution system consisting of a transceiver unit. It extends 4K HDMI signals to up to 120 m via a CAT6 network cable (point-to-point connection). In addition, you can use a network switch and the individual receiver units (DS-55123) to distribute your video content to up to 253 displays via the already existing network (IP connection). The additional integrated unidirectional IR interface allows a remote control of the input source.
Features
- Use additional receiver units and your existing network infrastructure to display your video content on up to 253 screens (IP connection)
- Extends 4K video content to up to 120 m with a CAT 6 cable (point-to-point connection)
- Signal extension (unlimited distance) via the existing local network infrastructure (IP connection)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | media converter kit | |
| Version | 4K, via CAT / IP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |