DS-55204 | DIGITUS

Order No.: 10M881
EAN: 4016032436270
MPN:
DS-55204
DS-55204 DIGITUS Converters Image 1
DS-55204 DIGITUS Converters Image 2
DS-55204 DIGITUS Converters Image 3
DS-55204 DIGITUS Converters Image 4
Image may differ
Unit Price (€ / pc.)
107.7969 € *
Available: 0 pcs.
Available in 7 Days: 161 pcs.
Leadtime: 3 Weeks **
Total Price:
107.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
107.7969 €

4K HDMI 2.0 Extender Set, DS-55204, DIGITUS

The 4K Extender Set offers an extender solution for the highest demands - both for high-resolution graphics display and for absolutely smooth video playback. It transmits digital 4K/60Hz video and audio signals over a maximum length of up to 70 m. CAT 6 or higher network cables are supported. It consists of a transmitter and receiver unit. Also included are two infrared units (transmitter, receiver) via which the remote control of the connected input source can be used.

Features

  • PoC (Power over Cable) - only one unit requires an external power supply unit
  • Integrated IR interface - simple control of the input source with a remote control
  • Supports CAT 6 or higher network cables
Technical specifications
Version 4K, 60 Hz
Product type Medienkonverter-Set
Logistics
Country of origin CN
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes