DS-55318 | DIGITUS

Order No.: 10M882
EAN: 4016032478744
MPN:
DS-55318
DS-55318 DIGITUS Converters Image 1
DS-55318 DIGITUS Converters Image 2
DS-55318 DIGITUS Converters Image 3
DS-55318 DIGITUS Converters Image 4
Image may differ
Unit Price (€ / pc.)
185.64 € *
Available: 0 pcs.
Available in 7 Days: 134 pcs.
Leadtime: 8 Weeks **
Total Price:
185.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
185.64 €

Wireless HDMI Extender Set, DS-55318, DIGITUS

With the Wireless HDMI Extender Set, you can wirelessly transmit HDMI video and audio signals in Full HD over a distance of up to 50 m with an unobstructed view. Operation and installation are super simple. Real Plug & Play - Just plug in and get started. The transmitter and receiver can be supplied with power via your device’s HDMI connection (0.5A required), or alternatively (additionally) with the enclosed Micro USB cable via the USB connection of your notebook, PC, etc. Thanks to the compact design of the transmitter and receiver, installation is easy, quick and can be customized - the perfect solution for meeting and conference rooms. But it can also be used in private applications for spontaneous or temporary installations.

Features

  • Wireless HDMI signal transmission up to 50 m (with unobstructed view)
  • Easy operation and handling thanks to Plug & Play - Just plug in and get started
  • Power supply via Micro-USB
  • Transmitter and receiver can be supplied with power via your device’s HDMI connection
  • The set is ideal for subsequent, spontaneous or temporary installations in meeting and conference rooms
Technical specifications
Version Wireless, 50 m
Product type Medienkonverter-Set
Logistics
Country of origin CN
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes