DS-55323 | DIGITUS
Order No.: 10M883
EAN: 4016032491194
MPN:
DS-55323
Unit Price (€ / pc.)
174.0018 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
174.00 € *
Price list
Quantity
Price per unit*
1 pcs.
174.0018 €
5 pcs.
159.5076 €
*incl. VAT plus shipping costs
**Subject to prior sale
4K Wireless HDMI Extender Set, DS-55323, DIGITUS
Experience wireless audio and video transmission in sharp UHD 4K/30Hz with the 4K Wireless HDMI Extender. The set is designed for easy setup without a driver or software thanks to Plug & Play. With a range of up to 30 meters with an unobstructed view, it guarantees reliable transmission. AES 128 encryption and the WPA2 protocol ensure secure data transmission. Compatible with HDMI 2.0/1.4 and HDCP 2.2/1.4. This is ideal for home theaters, conference rooms and training facilities. Discover the freedom of wireless entertainment!
Features
- Wireless HDMI signal transmission up to 30 m (unobstructed view)
- Supports resolutions of up to 4K UHD (2160p/30Hz)
- Easy operation and handling thanks to Plug & Play - Just plug in and get started, no driver or software required
- Power supply via USB-C connection
Technical specifications
Version | 4K, Wireless, 30 m | |
Product type | Videokonverter |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |