DS-55324 | DIGITUS
Order No.: 10M1056
EAN: 4016032491200
MPN:
DS-55324
Unit Price (€ / pc.)
170.2652 € *
Available: 0 pcs.
Available in 7 Days: 178 pcs.
Leadtime: On Request **
4K Wireless AV Extender Set, DS-55324, DIGITUS
Experience wireless audio and video transmission in sharp UHD 4K/30Hz with the 4K Wireless Video Extender. The set is designed for easy setup without a driver or software thanks to Plug & Play. With a range of up to 30 meters with an unobstructed view, it guarantees reliable transmission. AES 128 encryption and the WPA2 protocol ensure secure data transmission. Compatible with HDMI 2.0, DP 1.2 and HDCP 2.2/1.3. This is ideal for home theaters, conference rooms and training facilities. Discover the freedom of wireless entertainment!
Features
- Wireless HDMI signal transmission up to 30 m (unobstructed view)
- Supports resolutions of up to 4K UHD
- Power supply via USB-C connection
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |