DS-55328 | DIGITUS
4K Wireless HDMI KVM Extender Set, 150 m
Order No.: 13M5264
EAN: 4016032491248
MPN:
DS-55328
Unit Price (€ / pc.)
253.0892 € *
Available: 0 pcs.
Available in 7 Days: 386 pcs.
Leadtime: On Request **
Total Price:
253.09 € *
Price list
Quantity
Price per unit*
1 pcs.
253.0892 €
5 pcs.
236.2150 €
*incl. VAT plus shipping costs
**Subject to prior sale
4K Wireless HDMI KVM Extender Set, DS-55328, DIGITUS
The 4K Wireless HDMI KVM Extender Set transfers your HDMI video and audio signals in UHD 4K/30 Hz without a cable over a distance of up to 150 m (unobstructed view). This consists of a transmitter and receiver unit. Thanks to KVM functionality, the mouse/keyboard can be connected to the receiver unit, which makes it possible to control the signal source directly on the output device. Using the HDMI loop-out to the transmitter unit, a local monitor can be connected in order to control the output to the receiver.
Features
- Wireless HDMI signal transmission up to 150 m
- Supports wireless AV signal transmission with resolutions up to 4K UHD (2160p/30Hz)
- Easy operation and handling thanks to Plug & Play - Just plug in and get started, no driver or software required
- KVM functionality for connection to mouse and keyboard
- Touch Screen Back Control - Supports touch screen panels (via USB connection on the receiver)
- WPA2 protocol
Scope of delivery
- Receiver unit
- Transmitter unit
- 2 x USB power adapter (5V/2A)
- 2 x USB-A to USB-C cable (1.5 m)
- 2 x HDMI connection cable (1.5 m)
- USB-A to Micro-USB cable (0.8)
- IR transmitter cable (1.2 m)
- QIG
Technical specifications
Product type | KVM Extender-Set | |
Version | UHD 4K/30 Hz bis 150 m | |
Connection | HDMI, Micro USB, USB-A, USB-C | |
Colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |