DS-55331 | DIGITUS

3x1 HDMI Switch, 4K/60Hz HDCP 2.2

Order No.: 13M5230
EAN: 4016032495529
MPN:
DS-55331
DS-55331 DIGITUS Converters
Image may differ
Unit Price (€ / pc.)
26.8940 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
26.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.8940 €

HDMI Switch, DS-55331, DIGITUS

The 4K HDMI Switch, 3x1 offers additional HDMI connections for your output display - 3 signal sources can be connected using just 1 HDMI connection on the screen. The video changeover switch is supplied with power via the Micro USB cable, e.g. via the source device or a USB charging adapter. Switch conveniently between the signal sources via remote control, on the device itself or via automatic recognition. Perfectly suited for use with wall installation of TV - only a HDMI cable is required to connect the sources.

Features

  • Power supply via Micro USB cable (included)
  • Supports High Dynamic Range (HDR)
  • Supports Consumer Electronic Control (CEC)
Technical specifications
Product type HDMI Switch
Version 4K, 60 Hz
Connection 3x1 HDMI, Micro USB
Colour schwarz
Logistics
Country of origin CN
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes