DS-55332 | DIGITUS
5x1 HDMI Switch, 4K/60Hz HDCP 2.2
Order No.: 13M5231
EAN: 4016032495536
MPN:
DS-55332
Unit Price (€ / pc.)
42.9114 € *
Available: 0 pcs.
Available in 7 Days: 112 pcs.
Leadtime: 8 Weeks **
HDMI Switch, DS-55332, DIGITUS
The 4K HDMI Switch, 5x1 offers additional HDMI connections for your output display - 5 signal sources can be connected using just 1 HDMI connection on the screen. The video changeover switch is supplied with power via the Micro USB cable, e.g. via the source device or a USB charging adapter. Switch conveniently between the signal sources via remote control, on the device itself or via automatic recognition. Perfectly suited for use with wall installation of TV - only a HDMI cable is required to connect the sources.
Features
- Power supply via Micro USB cable (included)
- Supports High Dynamic Range (HDR)
- Supports Consumer Electronic Control (CEC)
Technical specifications
Product type | HDMI Switch | |
Version | 4K, 60 Hz | |
Connection | 5x1 HDMI, Micro USB | |
Colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |