DS-55500 | DIGITUS

Order No.: 10M884
EAN: 4016032429449
MPN:
DS-55500
DS-55500 DIGITUS Converters Image 1
DS-55500 DIGITUS Converters Image 2
DS-55500 DIGITUS Converters Image 3
Image may differ
Unit Price (€ / pc.)
186.1041 € *
Available: 0 pcs.
Available in 7 Days: 248 pcs.
Leadtime: 3 Weeks **
Total Price:
186.10 € *
Price list
Quantity
Price per unit*
1 pcs.
186.1041 €
5 pcs.
171.2172 €
*incl. VAT plus shipping costs
**Subject to prior sale

4K HDMI Extender Set, DS-55500, DIGITUS

The 4K extender set, HDBaseT offers an extender solution up to 70m for the highest demands - for both high definition graphic display and also for absolutely fluent video playback. It transmits digital and audio signals up to a maximum distance of up to 70m. 4K content can be transmitted over up to 40m using a CAT 6 network cable. It consists of a transmitter as well as a receiver unit. Two bi-directional infrared units (sender, receiver) are also supplied, by means of which the remote control of the connected input source can be used.

Features

  • Extends the maximum length for HDMI cables to up to 70m whereby only a simple network cable is used between a sender and a receiver unit
  • Extends 4K video contents to up to 40m with a CAT 6 cable
  • Offers simple and quick distribution for HDMI video signals - position your monitors wherever you wish
  • Uses HDBaseT technology
Technical specifications
Version HDBaseT, 4K, 30 Hz, 70 m
Product type Medienkonverter-Set
Logistics
Country of origin CN
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes