DS-55505 | DIGITUS

4K HDMI HDBaseT™ 2.0 KVM extender set, 100 m

Order No.: 13M5265
EAN: 4016032472667
MPN:
DS-55505
DS-55505 DIGITUS Converters Image 1
DS-55505 DIGITUS Converters Image 2
DS-55505 DIGITUS Converters Image 3
Image may differ
Unit Price (€ / pc.)
535.50 € *
Available: 0 pcs.
Available in 7 Days: 52 pcs.
Leadtime: 8 Weeks **
Total Price:
535.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
535.50 €

4K HDMI HDBaseT 2.0 KVM Extender Set, DS-55505, DIGITUS

With the DIGITUS HDMI HDBaseT 2.0 KVM Extender Set, you can control your source device at a distance of up to 100 meters using a single CAT6A/7/8 cable connection with uncompressed 4K-HDMI video content and access to up to 6 connected USB devices. This extender was specially developed for smooth and easy setup. HDBaseT 2.0 enables installation using a single cable, avoiding the laborious relocation of multiple cables. A typical application would be a multi-room solution in which the source device and display can be at a distance of up to 100 m. From the receiver, you can use up to 6 USB devices that are connected to the transmitter module, and of course you can enjoy video and audio content. A very easy KVM functionality when it comes to installation and application. Instead of relocating multiple cables, use a single RJ45 network cable or the existing network connections (point-to-point).

Features

  • Transmit high-resolution multimedia content without a loss of quality and uncompressed over distances of up to 100 m
  • Saves unnecessary cable relocation and pools multimedia signals along with many other signals in a single network cable
  • Forwarding without loss of quality through transmission of uncompressed data
  • Supports transmission of video, audio and USB signals via network cable
  • Supports USB 2.0 features (HighSpeed) for up to 6 USB devices
  • Supports uncompressed audio transmission

Scope of delivery

  • HDMI HDBaseT™ 2.0 KVM Extender Set
  • 2 x 12 V/2 A power supply unit
  • USB connection cable 1.5 m
  • 4 x mounting brackets for wall mounting
Technical specifications
Product type KVM Extender-Set
Version 4K HDMI HDBaseT 2.0, 100 m
Connection HDMI, USB-A, USB-B, RJ45
Colour schwarz
Logistics
Country of origin CN
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes