DS-55506 | DIGITUS

Order No.: 10M1048
EAN: 4016032390022
MPN:
DS-55506
DS-55506 DIGITUS Converters Image 1
DS-55506 DIGITUS Converters Image 2
DS-55506 DIGITUS Converters Image 3
DS-55506 DIGITUS Converters Image 4
DS-55506 DIGITUS Converters Image 5
Image may differ
Unit Price (€ / pc.)
110.3249 € *
Available: 0 pcs.
Available in 7 Days: 156 pcs.
Leadtime: 8 Weeks **
Total Price:
110.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
110.3249 €

Extender Set, DS-55506, DIGITUS

The HDMI Extender Set enables HDMI signal transmission over a distance of up to 70 m (4K/30Hz). The extender set supports UHD resolution (4K2K/60 Hz, 4:4:4, 18 Gbps) over a CAT 6/7/8 cable (60 m distance). Thanks to PoC, only one unit needs to be supplied with power by an external power adapter. HDR, HDCP support as well as automatic EDID detection are also included as features. Using the HDMI loop-out to the transmitter unit, a local monitor can be connected in order to monitor the output to the receiver.

Features

  • Automatic EDID detection
  • HDR support
  • Supports Cat5e, CAT 6, CAT 6A, CAT 7, CAT 8 network cable
  • ESD protection
  • Suitable for wall mounting

Scope of delivery

  • 1 x Transmitter unit
  • 1 x Receiver unit
  • 1 x IR transmission cable (1.5 m)
  • 1 x IR receiver cable (1.5 m)
  • 1 x Power adapter (DC 12 V/1 A, 1.15 m)
  • 4 x Mounting plate
  • 1 x User manual
Logistics
Country of origin CN
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes