DS-55508 | DIGITUS

4K HDBaseT HDMI extender set, 150 m

Order No.: 10M1057
EAN: 4016032478942
MPN:
DS-55508
DS-55508 DIGITUS Converters Image 1
DS-55508 DIGITUS Converters Image 2
DS-55508 DIGITUS Converters Image 3
DS-55508 DIGITUS Converters Image 4
Image may differ
Unit Price (€ / pc.)
221.9112 € *
Available: 1 pcs.
Available in 7 Days: 55 pcs. - if ordered today
Total Price:
221.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
221.9112 €

HDBaseT HDMI Extender Set, DS-55508, DIGITUS

The HDBaseT HDMI Extender Set enables uncompressed, high-resolution signal transmission over large distances using a simple copper data cable. The maximum transmission distance is 150 m (Full HD). 4K signals can be extended to up to 120 m. Thanks to PoC, only one unit needs to be supplied with power by an external power adapter. RS232 and bi-directional IR transmission are also included as features. Thanks to an HDMI loop-out to the transmitter unit, a local monitor can be connected in order to control the output to the receiver.

Features

  • HDMI loop-out to the transmitter unit
  • Bi-directional IR transmission
  • ESD protection
  • Suitable for wall mounting
Technical specifications
Filter Property Value
Product type HDMI extender set
Version 4K, 60 Hz
Connection RJ45, HDMI
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85176200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes