DS-55509 | DIGITUS
Order No.: 10M1042
EAN: 4016032478966
MPN:
DS-55509
Unit Price (€ / pc.)
107.1119 € *
Available: 0 pcs.
Available in 7 Days: 97 pcs.
Leadtime: On Request **
Matrix Switch, DS-55509, DIGITUS
The HDMI 4x Matrix Switch, 4K/60Hz distributes media content from up to 4 HDMI sources on up to 2 recording devices (e.g. hard drive recorder) or playback devices (TV, monitor, projector, etc.), simultaneously and independently. Convenient switching via remote control between the HDMI sources and output devices, independently and without the trouble of replugging cables. Thanks to 4K UHD support, you can experience your media content in ultra-high resolution. The perfect and complete HDMI distributor solution whether for professional or commercial use.
Features
- Video bandwidth: 18 Gbps
- EDID management
- ARC (Audio Return Channel)
- Supports downscaling of 4K contents on Full HD (1080p) displays
- Supports Dolby Vision, HDR10+, HLG
- Audio extractor (connection of audio output device via optical/analog connection)
Technical specifications
Product type | HDMI Switch | |
Version | 4K, 60 Hz | |
Connection | 4x2 HDMI, S/PDIF, Micro USB, Klinke 3,5 mm (Stereo) | |
Colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |