DS-55512 | DIGITUS

4K HDBaseT™ HDMI KVM extender set, 70 m

Order No.: 13M5266
EAN: 4016032480020
MPN:
DS-55512
DS-55512 DIGITUS Converters Image 1
DS-55512 DIGITUS Converters Image 2
DS-55512 DIGITUS Converters Image 3
Image may differ
Unit Price (€ / pc.)
224.315 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
224.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
224.315 €

4K HDBaseT HDMI KVM Extender Set, DS-55512, DIGITUS

The HDBaseT HDMI KVM Extender Set enables signal transmission over large distances using a simple copper data cable. The maximum transmission distance is 70 m (Full HD). 4K signals can be extended to up to 40 m. Thanks to PoC, only one unit needs to be supplied with power by an external power adapter. Bi-directional IR transmission and KVM functionality (USB 1.1) for connection to mouse and keyboard are also included as features.

Features

  • Extends the maximum length for HDMI cables to up to 70 m (Full HD, 1080p/60Hz) or 40 m (UHD, 4K/30Hz) via a simple network cable
  • KVM functionality (USB 1.1) for connection to mouse and keyboard
  • PoC (Power over Cable) - Only the unit requires an external power adapter
  • IR transmission (bi-directional)
  • Compact design for easy and flexible installation
  • Sturdy metal housing

Scope of delivery

  • Transmitter unit
  • Receiver unit
  • IR transmitter cable (1.5 m)
  • IR receiver cable (1.5 m)
  • Power supply unit (DC 12 V/1 A, 1.45 m)
  • USB-B-A cable (1.5 m)
  • 4 x mounting plate
Technical specifications
Product type KVM Extender-Set
Version 4K HDBaseT HDMI, 70 m
Connection HDMI, USB-A, USB-B, RJ45
Colour schwarz
Logistics
Country of origin CN
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes