DN-94007 | DIGITUS
Crimping pliers for modular plug RJ11/12, RJ45, DIGITUS DN-94007
Order No.: 98F9134
EAN: 4016032261711
MPN:
DN-94007
Unit Price (€ / pc.)
8.925 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Suitable for | Modularstecker RJ11/12, RJ45 | |
Weight | 350 g | |
Length | 265 mm |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |