AK-310100-018-E | DIGITUS
Monitor connection line, 1.8 m, HD-D-SUB plug, 15 pole to HD-D-SUB plug, 15 pole, AK-310100-018-E
Order No.: 13M3311
EAN: 4016032286455
MPN:
AK-310100-018-E
Unit Price (€ / pc.)
3.3201 € *
Available: 6 pcs.
Available in 7 Days: 2,866 pcs.
Leadtime: On Request **
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
3.1059 €
25 pcs.
2.9988 €
50 pcs.
2.8917 €
*incl. VAT plus shipping costs
**Subject to prior sale
Monitor cables, type Assmann AK 3.
With molded connectors on both ends.
Technical attributes (type, design (HDDS/sub-D high-density), connector type (male, female, sub-D), cable length): AK-310100-018-E, 2 x HDDS 15-pole male, 1.8 m
Technical specifications
Connection (1) | HD-D-Sub-Stecker, 15-polig | |
Connection (2) | HD-D-Sub-Stecker, 15-polig | |
Version | Monitor-Verbindungsleitung | |
Colour | beige | |
Cable length | 1.8 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |