AK-310103-050-S | DIGITUS

Monitor connection line, 5 m, HD-D-SUB plug, 15 pole to HD-D-SUB plug, 15 pole, AK-310103-050-S

Order No.: 13M4294
EAN: 4016032344896
MPN:
AK-310103-050-S
AK-310103-050-S DIGITUS D-Sub Cables
Image may differ
Unit Price (€ / pc.)
12.3165 € *
Available: 7 pcs.
Available in 7 Days: 388 pcs.
Leadtime: On Request **
Total Price:
12.32 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3165 €
5 pcs.
11.6263 €
10 pcs.
10.9480 €
25 pcs.
10.2697 €
50 pcs.
9.5795 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) HD-D-SUB-Stecker, 15-polig
Connection (2) HD-D-SUB-Stecker, 15-polig
Version Monitor-Verbindungsleitung
Colour schwarz
Cable type AWG 28, geschirmt
Cable length 5 m
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes