AK-310200-050-E | DIGITUS
Extension cable, 5 m, HD-D-SUB plug, 15 pole to HD-D-SUB socket, 15 pole, AK-310200-050-E
Order No.: 13M4445
EAN: 4016032286776
MPN:
AK-310200-050-E
Unit Price (€ / pc.)
4.8552 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8552 €
10 pcs.
4.5339 €
25 pcs.
4.3792 €
50 pcs.
4.2245 €
*incl. VAT plus shipping costs
**Subject to prior sale
Monitor cables, type Assmann AK 3.
With molded connectors on both ends.
Technical attributes (type, design (HDDS/sub-D high-density), connector type (male, female, sub-D), cable length): AK-310200-050-E, HDDS 15-pole male/HDDS 15-pole female, 5.0 m
Technical specifications
Connection (1) | HD-D-SUB plug, 15 pole | |
Connection (2) | HD-D-SUB socket, 15 pole | |
Version | extension cable | |
Colour | beige | |
Cable type | AWG 28, shielded | |
Cable length | 5 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |