AK-310203-150-E | DIGITUS
Extension cable, 15 m, HD-D-SUB plug, 15 pole to HD-D-SUB socket, 15 pole, AK-310203-150-E
Order No.: 13M4288
EAN: 4016032287131
MPN:
AK-310203-150-E
Unit Price (€ / pc.)
18.2546 € *
Available: 0 pcs.
Leadtime: On Request **
D-Sub Cable, AK-310203-150-E, DIGITUS
VGA Monitor extension cable, HD15 M/F, 15.0m, 3Coax/7C, 2xferrite, beige. For connection of a PC, with a monitor or beamer/projector.
Features
- Offers high-quality protection against external interferences
- Prevents ghost images and other image faults
Technical specifications
Connection (1) | HD-D-SUB-Stecker, 15-polig | |
Connection (2) | HD-D-SUB-Buchse, 15-polig | |
Version | Verlängerungskabel | |
Colour | beige | |
Cable type | AWG 28, geschirmt | |
Cable length | 15 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |