AK-610100-018-E | DIGITUS
Connection cable, 1.8 m, D-SUB socket, 9 pole to D-SUB socket, 9 pole, AK-610100-018-E
Order No.: 13M4282
EAN: 4016032301035
MPN:
AK-610100-018-E
Unit Price (€ / pc.)
4.3792 € *
Available: 211 pcs.
Available in 7 Days: 1,085 pcs.
Leadtime: On Request **
Total Price:
4.38 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3792 €
10 pcs.
4.0460 €
100 pcs.
3.4986 €
500 pcs.
3.2963 €
1000 pcs.
3.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub Cable, AK-610100-018-E, DIGITUS
Zero-Modem connection cable, D-Sub9 F/F, 1.8 m, snap-hoods, beige.
Features
- Enables a save and stable connection
- No inadvertent removing of connector possible
- Thus a direct data exchange is possible between 2 PCs or also PC and SAT-Receiver
Technical specifications
Connection (1) | D-SUB-Buchse, 9-polig | |
Connection (2) | D-SUB-Buchse, 9-polig | |
Version | Verbindungsleitung | |
Colour | beige | |
Cable length | 1.8 m | |
Pin configuration | 1-4, 2-3, 3-2, 4-1, 5-5, 7-8, 8-7, 9-9, S-S |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |