AK-610107-030-E | DIGITUS

Connection cable, 3 m, D-Sub plug, 9 pole to D-Sub plug, 9 pole, AK-610107-030-E

Order No.: 13M3122
EAN: 4016032301172
MPN:
AK-610107-030-E
AK-610107-030-E DIGITUS D-Sub Cables
Image may differ
Unit Price (€ / pc.)
5.7120 € *
Available: 12 pcs.
Available in 7 Days: 1,486 pcs.
Leadtime: On Request **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7120 €
10 pcs.
5.2836 €
50 pcs.
4.8552 €
100 pcs.
4.4744 €
500 pcs.
4.1888 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sub-D connecting cables, 9-pole, type AK-.

With double-ended molded sub-D connectors; wired 1:1.

Technical attributes (type, assignment, length): AK-610107-030-E, male/male, 3.0 m

Technical specifications
Version Verbindungsleitung
Connection (1) D-Sub-Stecker, 9-polig
Connection (2) D-Sub-Stecker, 9-polig
Cable length 3 m
Colour beige
Cable type AWG 28, geschirmt
Pin configuration 1:1
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes