DK-310103-018-E | DIGITUS
Monitor connection line, 1.8 m, HD-D-SUB plug, 15 pole to HD-D-SUB plug, 15 pole, DK-310103-018-E
Order No.: 13M4295
EAN: 4016032334439
MPN:
DK-310103-018-E
As an alternative, we recommend the following item:

Monitor connection line, 1.8 m, HD-D-SUB plug, 15 pole to HD-D-SUB plug, 15 pole, AK-310103-018-E
Order No.: 13M4244
Manufacturer: DIGITUS
per pc. 6.1523 € *
*incl. VAT plus shipping costs
D-Sub Cable, DK-310103-018-E, DIGITUS
VGA monitor connection cable, HD15, St/St, 1.8m, 3Coax/7C, 2xferrite, beige.
Features
- Offers high-quality protection against external interferences
- Prevents ghost images and other image faults
Technical specifications
Connection (1) | HD-D-SUB-Stecker, 15-polig | |
Connection (2) | HD-D-SUB-Stecker, 15-polig | |
Version | Monitor-Verbindungsleitung | |
Colour | beige | |
Cable type | AWG 28, geschirmt | |
Cable length | 1.8 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |