DK-1511-P-305-1 | DIGITUS
PVC ethernet cable, Cat 5e, 8-wire, AWG 26-7, gray, DK-1511-P-305-1
Order No.: 98F9104
EAN: 4016032425908
MPN:
DK-1511-P-305-1
Unit Price (€ / pc.)
146.4771 € *
Standard delivery time from the manufacturer is: 11 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet cable | |
| Number of cores | 8 | |
| AWG cross-section | AWG 26-7 | |
| Outer diameter | 4.6 mm | |
| Category | Cat 5e | |
| Colour | gray | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | HD-PE | |
| Shielding | unshielded | |
| Halogen free | No | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -10 °C to 75 °C | |
| Temperature range (active) | -10 °C to 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444920 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |