DK-1531-P-305-1 | DIGITUS
PVC ethernet cable, Cat 5e, 8-wire, AWG 26-7, gray, DK-1531-P-305-1
Order No.: 98F9914
EAN: 4016032425922
MPN:
DK-1531-P-305-1
Unit Price (€ / pc.)
191.9351 € *
Available: 0 pcs.
Available in 7 Days: 138 pcs.
Leadtime: On Request **
Technical specifications
Core insulation material | HD-PE | |
Number of cores | 8 | |
Version | Ethernet-Kabel | |
Outer diameter | 5.6 mm | |
AWG cross-section | AWG 26-7 | |
Colour | grau | |
Halogen free | No | |
Category | Cat 5e | |
Cable material | Kupfer, verzinnt | |
Material | PVC | |
Shielding | geschirmt | |
Drag chain suitable | No | |
Temperature range (active) | -10 °C bis 60 °C | |
Temperature range (unmoved) | -10 °C bis 75 °C |
Download
Logistics
Customs tariff number | 85444920 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |