DK-1613-A-P-1 | DIGITUS
LSZH ethernet cable, Cat 6A, 8-wire, AWG 26-7, gray, DK-1613-A-P-1
Order No.: 98F9600
EAN: 4016032425977
MPN:
DK-1613-A-P-1
Unit Price (€ / pc.)
94.0219 € *
Available: 0 pcs.
Available in 7 Days: 5 pcs.
Leadtime: 4 Weeks **
Technical specifications
Core insulation material | HD-PE | |
Number of cores | 8 | |
Version | Ethernet-Kabel | |
Outer diameter | 5.5 mm | |
AWG cross-section | AWG 26-7 | |
Colour | grau | |
Halogen free | Yes | |
Category | Cat 6A | |
Cable material | Kupfer, blank | |
Material | LSZH | |
Shielding | ungeschirmt | |
Drag chain suitable | Yes | |
Temperature range (active) | -10 °C bis 60 °C | |
Temperature range (unmoved) | -10 °C bis 75 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444920 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |