DK-1613-P-305 | DIGITUS

LSZH ethernet cable, Cat 6, 8-wire, AWG 26-7, gray, DK-1613-P-305

Order No.: 98F9293
EAN: 4016032425946
MPN:
DK-1613-P-305
DK-1613-P-305 DIGITUS Data Cables
Image may differ
Unit Price (€ / pc.)
211.9628 € *
Available: 0 pcs.
Available in 7 Days: 76 pcs.
Leadtime: 4 Weeks **
Total Price:
211.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
211.9628 €
Technical specifications
Core insulation material HD-PE
Number of cores 8
Version Ethernet-Kabel
Outer diameter 5 mm
AWG cross-section AWG 26-7
Colour grau
Halogen free Yes
Category Cat 6
Cable material Kupfer, blank
Material LSZH
Shielding ungeschirmt
Drag chain suitable Yes
Temperature range (active) -10 °C bis 60 °C
Temperature range (unmoved) -10 °C bis 75 °C
Logistics
Customs tariff number 85444920
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes