DK-1623-A-VH-305 | DIGITUS

LSZH network cable, Cat 6A, 0.25 mm², AWG 23/1, blue, DK-1623-A-VH-305

Order No.: 96F167
EAN: 4016032344124
MPN:
DK-1623-A-VH-305
DK-1623-A-VH-305 DIGITUS Data Cables Image 1
DK-1623-A-VH-305 DIGITUS Data Cables Image 2
DK-1623-A-VH-305 DIGITUS Data Cables Image 3
DK-1623-A-VH-305 DIGITUS Data Cables Image 4
Image may differ
Unit Price (€ / pck.)
286.6472 € *
Available: 0 pck.
Available in 7 Days: 1 pck.
Leadtime: 6 Weeks **
Total Price:
286.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
286.6472 €

Cat.6A U/FTP installation cable, DK-1623-A-VH-305, DIGITUS

The Digitus® Cat.6A U/FTP installation cable is characterized by the following cable structure 4x2x AWG23/1 and achieves a transmission frequency of up to 500 MHz. The halogen-free cable sheath conforms to the IEC 60332-1, FRNC-B, LSZH-1 and BauPVO Euroclass Eca standards. The cable is suitable for structured building cabling in secondary and tertiary areas. Conforms to the standards ISO/IEC 11801, DIN EN 50173, DIN EN 50288-10-1.

Features

  • 10GBit Ethernet
  • 500 MHz transmission frequency
  • PoE Power over Ethernet support
  • CPR class Eca
Technical specifications
Version Verlegekabel
Outer diameter 7 mm
AWG cross-section AWG 23/1
Colour blau
Halogen free Yes
Category Cat 6A
Cable material Kupfer, blank
Cable cross-section 0,25 mm²
Material LSZH
Shielding ungeschirmt
Temperature range (active) 0 °C bis 50 °C
Temperature range (unmoved) -20 °C bis 60 °C
Logistics
Country of origin CN
Customs tariff number 85444920
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes