DK-1741-VH-1-OD | DIGITUS
PE network cable, Cat 7, 0.25 mm², AWG 23/1, black, DK-1741-VH-1-OD
Order No.: 96F168
EAN: 4016032387435
MPN:
DK-1741-VH-1-OD
Unit Price (€ / pck.)
131.1142 € *
Available: 0 pck.
Available in 7 Days: 5 pck.
Leadtime: 5 Weeks **
Cat.7 S/FTP burial installation cable, DK-1741-VH-1-OD, DIGITUS
The Digitus Professional Cat.7 S/FTP burial installation cable is characterized by the following cable construction 4x2x AWG23/1 and reaches a transmission frequency up to 1200 MHz. The cable has a PE outer jacket and a halogen free inner jacket and is conform to the standard IEC 60332-1, FRNC-B, LSZH-1 and CPR Euro class Eca. The cable is suitable for installations in dry or wet areas, outdoor or ground. Compliant with the following standards ISO/IEC 11801, DIN EN 50173, DIN EN 50288-4-1.
Features
- 10GBit Ethernet
- 1200 MHz transmission frequency
- Permanent link certified
- PoE Power over Ethernet support
- PE outer jacket, CPR class Eca inner jacket
Technical specifications
Core insulation material | PE | |
Version | Installationskabel | |
Outer diameter | 8.5 mm | |
AWG cross-section | AWG 23/1 | |
Colour | schwarz | |
Halogen free | Yes | |
Category | Cat 7 | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,25 mm² | |
Material | PE | |
Shielding | geschirmt | |
Temperature range (active) | 0 °C bis 60 °C | |
Temperature range (unmoved) | -20 °C bis 60 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444920 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |