DK-1743-VH-1 | DIGITUS
LSZH network cable, Cat 7, 0.25 mm², AWG 23/1, orange, DK-1743-VH-1
Order No.: 96F169
EAN: 4016032392101
MPN:
DK-1743-VH-1
Unit Price (€ / pck.)
98.8771 € *
Available: 0 pck.
Available in 7 Days: 5 pck.
Leadtime: 6 Weeks **
Cat.7 S/FTP installation cable, DK-1743-VH-1, DIGITUS
The Digitus Cat 7 installation cable is designed for use in the structured data center and the building cabling according to ISO/IEC 11801, DIN EN 50288-4-1, DIN EN 50173, IEC 61156-7, EN 50288-9-1. The cable is perfectly suitable for the transmission of both analog and digital data and also supports POE and POE+. The shielding structure is composed of single shielded pairs with a tinned copper braid, which ensures excellent shielding and electrical values.
Features
- 10GBit Ethernet
- 1200 MHz transmission frequency
- Permanent link certified
- PoE Power over Ethernet support
- CPR class Dca-s1a d1 a1
Technical specifications
Core insulation material | PE | |
Version | Verlegekabel | |
Outer diameter | 7 mm | |
AWG cross-section | AWG 23/1 | |
Colour | orange | |
Halogen free | Yes | |
Category | Cat 7 | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,25 mm² | |
Material | LSZH | |
Shielding | geschirmt | |
Temperature range (active) | 0 °C bis 50 °C | |
Temperature range (unmoved) | -20 °C bis 60 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444920 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |