AK-340100-010-S | DIGITUS
Connection cable, 1 m, black, DisplayPort to DisplayPort, AK-340100-010-S
Order No.: 13M3992
EAN: 4016032288916
MPN:
AK-340100-010-S
Unit Price (€ / pc.)
6.1285 € *
Available: 0 pcs.
Available in 7 Days: 946 pcs.
Leadtime: 1 Week **
Total Price:
6.13 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1285 €
10 pcs.
5.4859 €
50 pcs.
5.1289 €
100 pcs.
4.9028 €
500 pcs.
4.6648 €
*incl. VAT plus shipping costs
**Subject to prior sale
DisplayPort connection cable, AK-340100-010-S, DIGITUS
This high performance HD digital audio and video cable for example is used to connect a PC or notebook with DisplayPort interface to a monitor with DisplayPort interface.
Features
- Support up to 4K/2K with 60Hz
- Supported Video Resolution: 4K (3840x2160) @ 60 Hz, Full HD (1920x1080) @ 120 Hz
- Supported transmission modes: RBR, HBR, HBR2
- HDCP-Version: HDCP 1.3
Technical specifications
Connection (1) | DisplayPort | |
Connection (2) | DisplayPort | |
Version | connection cable | |
Colour | black | |
Cable length | 1 m | |
contact surface | nickel-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |