AK-340102-020-W | DIGITUS
Connection cable, 2 m, white, mini DisplayPort to DisplayPort, AK-340102-020-W
Order No.: 87F4533
EAN: 4016032289333
MPN:
AK-340102-020-W
Unit Price (€ / pc.)
7.3304 € *
Available: 0 pcs.
Available in 7 Days: 1,380 pcs.
Leadtime: 1 Week **
Total Price:
7.33 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3304 €
10 pcs.
6.7354 €
25 pcs.
6.3427 €
50 pcs.
5.9500 €
100 pcs.
5.5454 €
*incl. VAT plus shipping costs
**Subject to prior sale
DisplayPort connection cable, AK-340102-020-W, DIGITUS
This high performance HD digital audio and video cable suits for connection of a MacBook, MacBook Air, MacBook Pro, iMac, Mac mini and Mac Pro to a Monitor, Beamer, LCD/TFT Monitor with DP interface, for example.
Technical specifications
Connection (1) | mini DisplayPort | |
Connection (2) | DisplayPort | |
Version | connection cable | |
Colour | white | |
Cable length | 2 m | |
contact surface | nickel-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |