AK-340106-050-S | DIGITUS
Connecting cable, 5 m, black, DisplayPort 1.4 plug, straight to DisplayPort 1.4 plug, straight, AK-340106-050-S
DisplayPort connection cable, AK-340106-050-S, DIGITUS
With this cable standard, this DisplayPort cable supports all of today's requirements - from the playback of high-resolution UHD 8K content through 8-channel audio transmission to the support of HDCP and DPCP encryptions. Mirror your laptop desktop on a large monitor or extend your desktop with another DisplayPort display. This high-quality cable allows rapid data transfer without jerking, even in demanding graphics applications or games. Gold-plated contacts and double shielding of the cable ensure maximum conductivity and trouble-free transmission.
Connection (1) | DisplayPort 1.4 plug, straight | |
Connection (2) | DisplayPort 1.4 plug, straight | |
Version | connecting cable | |
Colour | black | |
Cable length | 5 m | |
contact surface | nickel-plated |
Country of origin | CN |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |