AK-340301-050-S | DIGITUS
Adapter cable, 5 m, black, DisplayPort 1.1a plug, straight to DVI-D plug (24+1), AK-340301-050-S
Order No.: 13M3999
EAN: 4016032289135
MPN:
AK-340301-050-S
Unit Price (€ / pc.)
20.9678 € *
Available: 0 pcs.
Available in 7 Days: 50 pcs.
Leadtime: 1 Week **
Total Price:
20.97 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9678 €
10 pcs.
18.4688 €
25 pcs.
17.1717 €
50 pcs.
16.3744 €
100 pcs.
15.5771 €
*incl. VAT plus shipping costs
**Subject to prior sale
DisplayPort adapter cable, AK-340301-050-S, DIGITUS
This digital HD cable converts DisplayPort signals to DVI signals and is ideal to connect DisplayPort devices to your HD TV, beamer or monitor with DVI interface.
Features
- Copper wire, foil and braid shielding for robustness and reliable connection
- Plug and play, no additional driver needed
- Supported transmission modes: RBR, HBR, HBR2
- HBR-Version/transfer mode: HBR1 (2.70 Gbit/s per lane)
Technical specifications
Connection (1) | DisplayPort 1.1a plug, straight | |
Connection (2) | DVI-D plug (24+1) | |
Version | adapter cable | |
Colour | black | |
Cable length | 5 m | |
contact surface | nickel-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |