DB-340100-030-S | DIGITUS
Connection cable, 3 m, black, DisplayPort to DisplayPort, DB-340100-030-S
Order No.: 13M5163
EAN: 4016032292159
MPN:
DB-340100-030-S
Unit Price (€ / pc.)
11.4359 € *
Available: 0 pcs.
Available in 7 Days: 554 pcs.
Leadtime: 1 Week **
Total Price:
11.44 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4359 €
5 pcs.
10.8052 €
10 pcs.
10.1626 €
25 pcs.
9.5319 €
50 pcs.
8.9012 €
*incl. VAT plus shipping costs
**Subject to prior sale
Display cable, DB-340100-030-S, DIGITUS
This high performance HD digital audio and video cable for example is used to connect a PC or notebook with DisplayPort interface to a monitor with DisplayPort interface.
Technical specifications
Connection (1) | DisplayPort | |
Connection (2) | DisplayPort | |
Version | connection cable | |
Colour | black | |
Cable length | 3 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |