DA-70863 | DIGITUS

Universal-Dockingstation, USB Typ-C, DA-70863

Order No.: 10M1019
EAN: 4016032435396
MPN:
DA-70863
DA-70863 DIGITUS Docking Stations Image 1
DA-70863 DIGITUS Docking Stations Image 2
DA-70863 DIGITUS Docking Stations Image 3
DA-70863 DIGITUS Docking Stations Image 4
Image may differ
Unit Price (€ / pc.)
156.2827 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: On Request **
Total Price:
156.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
156.2827 €

Universal docking station, DA-70863, DIGITUS

The fully functional universal docking station, USB Type-C offers you everything to create a fully equipped workspace. It offers three video interfaces (HDMI, Mini DP, VGA), where two monitors can be operated at the same time. In addition, it offers three USB 3.0 ports, where one port (5 V / 1.5 A) also provides a charging function for mobile devices. The USB interfaces are supplemented by a USB-C with power delivery (PD 2.0) functionality.

Your notebook can also be connected to your network via cable over the Gigabit Ethernet port. We top everything off with a stereo audio port.

Technical specifications
Connection (1) USB-C
Connection (2) 3 x USB 3.0/USB-C/HDMI/Mini DP/VGA/RJ45/SD/microSD/Audio
Width 120 mm
Data transmission rate 5000000000 mb/s
Colour Silber
Height 17 mm
Length 120 mm
Logistics
Country of origin CN
Customs tariff number 84718000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes