DA-70865 | DIGITUS

Universal Travel Docking Station, USB Type-C, DA-70865

Order No.: 10M1020
EAN: 4016032441250
MPN:
DA-70865
DA-70865 DIGITUS Docking Stations Image 1
DA-70865 DIGITUS Docking Stations Image 2
DA-70865 DIGITUS Docking Stations Image 3
DA-70865 DIGITUS Docking Stations Image 4
Image may differ
Unit Price (€ / pc.)
89.7855 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
89.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.7855 €

Universal travel docking station, DA-70865, DIGITUS

With the USB Type-C Universal Travel Docking Station, you always have the most important interfaces with you. The docking station extends your notebook by nine additional ports. It offers two video interfaces (HDMI and VGA). In addition, it offers two USB 3.0 ports, one promises a charging function for mobile devices (BC 1.2) as well. Likewise, it offers two USB-C ports - 1x data transfer, 1x Power Delivery (PD 3.0). Your notebook can also be connected to the network by cable via the Gigabit Ethernet port.

The whole thing is rounded off by two card readers (MicroSD, SDHC, SDXC / MMC). Due to the compact size, the low weight as well as the stowable connecting cable, the docking station is the perfect companion when out and about and when travelling.

Technical specifications
Connection (1) USB-C
Connection (2) 2 x USB 3.0/USB-C/HDMI/VGA/RJ45/SD/microSD
Width 70 mm
Data transmission rate 5000000000 mb/s
Colour schwarz
Height 14 mm
Length 122 mm
Logistics
Country of origin CN
Customs tariff number 84718000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes