DA-70867 | DIGITUS
USB Type-C Multiport Travel Dock, 6-Port, DA-70867
Order No.: 10M1022
EAN: 4016032450481
MPN:
DA-70867
Unit Price (€ / pc.)
91.9751 € *
Available: 0 pcs.
Available in 7 Days: 83 pcs.
Leadtime: On Request **
Multiport travel dock, DA-70867, DIGITUS
With USB Type-C Multiport Travel Dock, you always have the most important interfaces with you. The dock adds six ports to your laptop. It offers a video interface (HDMI). It also offers two USB 3.0 ports, one of which provides an extra charging function for mobile devices (BC 1.2). The dock also offers a USB-C port (Power Delivery 3.0 + data transfer).
The whole thing is rounded off by two card readers (MicroSD, SDHC, SDXC / MMC). The compact size, low weight and stowable connecting cable make the Multiport Travel Dock the perfect companion for traveling and trips.
Technical specifications
Connection (1) | USB-C | |
Connection (2) | 2 x USB 3.0/USB-C/HDMI/SD/microSD | |
Width | 61 mm | |
Data transmission rate | 5000000000 mb/s | |
Colour | Silber | |
Height | 15 mm | |
Length | 110 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84718000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |