DA-70876 | DIGITUS

Universal Docking Station, USB Type-C, DA-70876

Order No.: 10M1024
EAN: 4016032456667
MPN:
DA-70876
DIGITUS
DA-70876 DIGITUS Docking Stations Image 1
DA-70876 DIGITUS Docking Stations Image 2
DA-70876 DIGITUS Docking Stations Image 3
DA-70876 DIGITUS Docking Stations Image 4
Image may differ
Unit Price (€ / pc.)
163.6607 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
163.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
163.6607 €

Universal docking station, DA-70876, DIGITUS

The fully functional universal docking station, USB Type-C offers you everything to create a fully equipped workspace. It offers three video interfaces (HDMI, Mini DP, VGA), where two monitors can be operated at the same time. In addition, it offers three USB 3.0 ports, where one port (5 V / 1.5 A) also provides a charging function for mobile devices. The USB interfaces are supplemented by a USB-C with power delivery (PD 2.0) functionality.

Your notebook can also be connected to your network via cable over the Gigabit Ethernet port. We top everything off with a stereo audio port.

Technical specifications
Anschluss (1) USB-C
Anschluss (2) 3 x USB 3.0/USB-C/HDMI/Mini DP/VGA/RJ45/SD/microSD/Audio
Breite 120 mm
Datenübertragungsrate 5000000000 mb/s
Farbe grau
Höhe 17 mm
Länge 120 mm
Logistics
Ursprungsland CN
Zolltarifnummer 84718000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes