DA-70882 | DIGITUS
USB-C smartphone docking station, 7-port, DA-70882
Order No.: 10M1025
EAN: 4016032462873
MPN:
DA-70882
Unit Price (€ / pc.)
38.3061 € *
Available: 1 pcs.
Leadtime: On Request **
Smartphone docking station, DA-70882, DIGITUS
The DA-70882 is a smartphone docking station that you can enjoy the content of your smartphone on a connected display in brilliant UHD quality, in desktop mode you can also use your smartphone in the same way as a normal PC system. With keyboard and mouse connected, the docking station is almost the same as a standard computer. Also is perfect for travel, when you have no notebook available or also for home use, for example to display videos, vacation pictures or other documents directly on a large screen.
Features
- USB 3.0 connection for fast data transfer up to 5 Gbps
- Integrated double reader for SD and microSD memory cards
- USB-C port with charging function
- Supports low power mode - operation possible without power adapter
- Device holder can be folded together to save space
Technical specifications
Connection (1) | USB-C | |
Connection (2) | 2 x USB 2.0/USB 3.0/USB-C/HDMI/SD/microSD | |
Width | 80 mm | |
Data transmission rate | 5000000000 mb/s | |
Colour | schwarz | |
Height | 20 mm | |
Length | 110 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84718000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |