DA-70884 | DIGITUS

USB-C Universal Docking Station, 8-Port, DA-70884

Order No.: 10M1026
EAN: 4016032464518
MPN:
DA-70884
DIGITUS
DA-70884 DIGITUS Docking Stations Image 1
DA-70884 DIGITUS Docking Stations Image 2
DA-70884 DIGITUS Docking Stations Image 3
DA-70884 DIGITUS Docking Stations Image 4
DA-70884 DIGITUS Docking Stations Image 5
Image may differ
Unit Price (€ / pc.)
98.2345 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
98.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.2345 €

Universal docking station, DA-70884, DIGITUS

The USB-C docking station extends your notebook by 8 additional interfaces. Among other things, 2 HDMI interfaces with resolutions of up to 4K / 60 Hz are integrated. When connecting 2 monitors simultaneously, a resolution of Full HD 1080P / 60 Hz is supported. While the docking station is in use, you can charge the connected notebook via the existing USB-C Power Delivery Port. With Battery Charge (BC 1.2), they also offer the possibility of charging devices such as smartphones or tablets. You can connect the existing Gigabit RJ45 connection with your router and, thus, the Internet. This then allows you to access your connected notebook.

The compact housing with a brushed aluminum finish boasts a stylish and elegant look and is easily portable. Thanks to Plug and Play, a driver installation is not required. This way, the docking station can also be connected to external systems quickly.

Technical specifications
Anschluss (1) USB-C
Anschluss (2) 2 x HDMI/USB 3.0/USB-C/RJ45/SD/microSD
Breite 50 mm
Datenübertragungsrate 5000000000 mb/s
Farbe grau
Höhe 16 mm
Länge 105 mm
Logistics
Ursprungsland CN
Zolltarifnummer 84718000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes