DA-70892 | DIGITUS

USB-C Dock, 5-Port, DA-70892

Order No.: 10M1029
EAN: 4016032472551
MPN:
DA-70892
DA-70892 DIGITUS Docking Stations Image 1
DA-70892 DIGITUS Docking Stations Image 2
DA-70892 DIGITUS Docking Stations Image 3
DA-70892 DIGITUS Docking Stations Image 4
DA-70892 DIGITUS Docking Stations Image 5
Image may differ
Unit Price (€ / pc.)
40.9955 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.9955 €

USB-C Dock, DA-70892, DIGITUS

With the USB-C Adapter, you have the option of connecting an additional HDMI display to your existing device with a USB-C port. This allows you to reproduce your content on a large monitor, projector or TV in 4K resolution, for example – easy streaming with minimal effort. The Gigabit Ethernet Port (RJ45) enables high-speed data transmission in your network, transmit data at up to 1000 Mbps. Thanks to its compact design, the Docking Station is easy to travel with – perfect for business trips and presentations on HDMI displays of all kinds.

Features

  • Use this adapter to send your desktop to a second display
  • All 3 USB connections can be used at the same time
  • Compact dimensions – ideal for travel
Technical specifications
Connection (1) USB-C
Connection (2) 3 x USB 3.0/HDMI/RJ45
Width 23 mm
Data transmission rate 5000000000 mb/s
Colour grau
Height 17 mm
Length 115 mm
Logistics
Country of origin CN
Customs tariff number 84718000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes