DA-70894 | DIGITUS

Universal Docking Station, USB 3.0, Travel, DA-70894

Order No.: 10M1030
EAN: 4016032480914
MPN:
DA-70894
DA-70894 DIGITUS Docking Stations Image 1
DA-70894 DIGITUS Docking Stations Image 2
DA-70894 DIGITUS Docking Stations Image 3
DA-70894 DIGITUS Docking Stations Image 4
DA-70894 DIGITUS Docking Stations Image 5
Image may differ
Unit Price (€ / pc.)
111.3126 € *
Available: 0 pcs.
Available in 7 Days: 317 pcs.
Leadtime: On Request **
Total Price:
111.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
111.3126 €

Universal docking station, DA-70894, DIGITUS

With the universal travel docking station, USB 3 you always have the most important interfaces with you. The docking station extends your notebook with seven additional ports. It offers two video interfaces (HDMI and VGA). The highest possible supported resolution (HDMI): 2560 x 1140@50Hz. It also offers two USB 3.0 connections. Using the Gigabit Ethernet connection, your notebook can also be integrated into the network via cable.

To top it all off, the station features a removable card reader with 2 slots for MicroSD, SD cards. With its compact size, low weight and stowable connection cable, the docking station fits into any bag and is thus the perfect companion on the go and for travel.

Technical specifications
Connection (1) USB 3.0
Connection (2) 2 x USB 3.0/RJ45/HDMI/VGA/SD/microSD
Width 55 mm
Data transmission rate 5000000000 mb/s
Colour schwarz
Height 20 mm
Length 120 mm
Logistics
Country of origin CN
Customs tariff number 84718000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes