DA-70897 | DIGITUS

USB4-Dockingstation, DA-70897

Order No.: 10M1710
EAN: 4016032483458
MPN:
DA-70897
DA-70897 DIGITUS Docking Stations Image 1
DA-70897 DIGITUS Docking Stations Image 2
DA-70897 DIGITUS Docking Stations Image 3
DA-70897 DIGITUS Docking Stations Image 4
DA-70897 DIGITUS Docking Stations Image 5
Image may differ
Unit Price (€ / pc.)
248.8409 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
248.84 € *
Price list
Quantity
Price per unit*
1 pcs.
248.8409 €
5 pcs.
228.1111 €
*incl. VAT plus shipping costs
Subject to prior sale

USB4 Docking station, DA-70897, DIGITUS

The USB4 Docking station expands your notebookwith 14 additional ports using just one USB-C connection. it includes 1 x Display Port and 1 x HDMI video ports to connect a monitor, projector or TV. Thanks to dual monitor support, it can be operated simultaneously. Using Windows, a video signal can be output simultaneously on two different video ports (SST mode), and 2 different video signals can also be output on the 2 graphics ports (MST mode). The docking station also offers various USB-C and 3.0 ports for data transfer, connection of peripheral devices such as mouse and keyboard as well as charging of mobile devices.

Features

  • Dual display support - Connection of 2 monitors simultaneously possible
  • On MacBook devices with an M1 chipset, only one additional external monitor can be connected
  • Supports SST and MST mod
  • 1 x Gigabit Ethernet port - Connects your notebook to the Internet / LAN
Technical specifications
Filter Property Value
Connection (1) USB
Connection (2) HDMI
Data transmission rate 10000000000 mb/s
Length 147 mm
Width 80 mm
Height 170 mm
Colour gray/black
Logistics
Property Value
Country of origin CN
Customs tariff number 84718000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes